
Wurth Electronics 750312872 technical specifications.
| Current Rating | 25.9A |
| Frequency | 50kHz |
| Height | 30.48mm |
| Inductance | 14uH |
| Length | 43.18mm |
| Max DC Current | 25.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-FLYLT |
| Termination | Radial |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.