Flyback transformer designed for switching converter applications, operating within a temperature range of -40°C to 125°C. Features a compact footprint with dimensions of 13.33mm width, 15.24mm length, and 11.43mm height. Supports input voltage from 8V to 32V, ideal for power supply designs.
Wurth Electronics 750313443 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 13.33 |
| Length | 15.24 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 8 |
| Manufacturer Series | 750313443 |
| Height | 11.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750313443 to view detailed technical specifications.
No datasheet is available for this part.