Wurth Electronics 750314781 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 9.14 |
| Length | 9.78 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 9 |
| Manufacturer Series | 750314781 |
| Height | 10.54 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750314781 to view detailed technical specifications.
No datasheet is available for this part.