Wurth Electronics 750314979 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 13.97 |
| Length | 22.86 |
| Number of Functions | 1 |
| Height | 14 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750314979 to view detailed technical specifications.
No datasheet is available for this part.