Push-pull power transformer with a 1.1:1 turns ratio, designed for surface mount applications. Features dual primary and dual secondary configurations, 6 gull wing terminals, and a high potential rating of 5000Vrms. Primary side inductance is a minimum of 110 µH, with maximum DCR of 0.15 Ohm on both primary and secondary sides. Operates within a temperature range of -40°C to 85°C.
Wurth Electronics 750315240 technical specifications.
| Transformer Type | Push Pull Transformer |
| Turns Ratio | 1.1:1 |
| Maximum DCR Primary Side | 0.15Ohm |
| Maximum DCR Secondary Side | 0.15Ohm |
| Primary Side Inductance | 110(Min)uH |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 5000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Fuse | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750315240 to view detailed technical specifications.
No datasheet is available for this part.