Wurth Electronics 750317207 technical specifications.
| Turns Ratio | 28.31:1/28.31:1 |
| Maximum DCR Primary Side | 0.875/8.5/11Ohm |
| Maximum DCR Secondary Side | 0.075Ohm |
| Maximum Input Voltage | 249VAC to 305VAC/12V |
| Maximum Output Voltage | 12V |
| Maximum OCL Inductance | 17(Typ)mH |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750317207 to view detailed technical specifications.
No datasheet is available for this part.