
Wurth Electronics 750340505 technical specifications.
| Height | 13.59mm |
| Inductance | 1.08mH |
| Length | 26.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 0.98R |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLNXP |
| Termination | Through Hole |
| Width | 26.04mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750340505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.