Wurth Electronics 750340821 technical specifications.
| Transformer Type | Flyback Transformer |
| Turns Ratio | 3:1/1:1/1.14:1/1.14:1 |
| Maximum DCR Primary Side | 0.22/0.3Ohm |
| Maximum DCR Secondary Side | 0.05/0.22Ohm |
| Maximum Input Voltage | 60V |
| Maximum Output Voltage | 5V/15V/15V |
| Maximum OCL Inductance | 0.065mH |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750340821 to view detailed technical specifications.
No datasheet is available for this part.