The Wurth Electronics WE-FB series pulse transformer is a through hole mount component with an inductance of 710uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is packaged in a tray and is RoHS compliant. It measures 21.84mm in height, 34.3mm in length, and 34mm in width.
Wurth Electronics 750341026 technical specifications.
| Height | 21.84mm |
| Inductance | 710uH |
| Length | 34.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | Radial |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750341026 to view detailed technical specifications.
No datasheet is available for this part.