
Wurth Electronics 750341136 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 700kHz |
| Height | 10.5mm |
| Height - Seated (Max) | 10.5mm |
| Inductance | 300uH |
| Length | 29.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Terminals |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750341136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.