Wurth Electronics 750341283 technical specifications.
| Turns Ratio | 8.928:1/20.833:1/7.8125:1 |
| Maximum DCR Primary Side | 3.8/0.18Ohm |
| Maximum DCR Secondary Side | 0.35/0.02Ohm |
| High Potential | 3000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750341283 to view detailed technical specifications.
No datasheet is available for this part.