
This is a fixed inductor with a value of 300uH and a tolerance of 10%. It has a DC resistance of 596mR and is packaged in a surface mount format. The inductor is unshielded and is available in a cut tape packaging format. It is compliant with RoHS regulations.
Wurth Electronics 750341456 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 596mR |
| Height | 0.325inch |
| Inductance | 300uH |
| Length | 0.825inch |
| Mount | Surface Mount |
| Number of Lines | 5 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MID-DC16US |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.575inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750341456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.