Wurth Electronics 750341633 technical specifications.
| Height | 15.5mm |
| Inductance | 6.8mH |
| Length | 13.97mm |
| Max Current Rating | 1.3A |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MID-D16US |
| Termination | Radial |
| Width | 22.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 750341633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.