The MID-D16US common mode choke is a through-hole mounted inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum current rating of 1A and is packaged in a tray. The choke is not RoHS compliant and has a termination type of radial. Its dimensions are 15.5mm in height, 13.97mm in length, and 22.86mm in width.
Wurth Electronics 750341634 technical specifications.
| Height | 15.5mm |
| Inductance | 10mH |
| Length | 13.97mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MID-D16US |
| Termination | Radial |
| Width | 22.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 750341634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.