The MID-D16US common mode choke is a through-hole mounted inductor with a maximum current rating of 850mA and an operating temperature range of -40°C to 125°C. It has a height of 15.5mm, a length of 13.97mm, and a width of 22.86mm. The choke is packaged in a tray and is not RoHS compliant.
Wurth Electronics 750341635 technical specifications.
| Height | 15.5mm |
| Inductance | 15mH |
| Length | 13.97mm |
| Max Current Rating | 850mA |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MID-D16US |
| Termination | Radial |
| Width | 22.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 750341635 to view detailed technical specifications.
No datasheet is available for this part.