
The Wurth Electronics 750370024 is a pulse transformer with a frequency of 115kHz. It has a height of 10.8mm, a length of 19.69mm, and a width of 13.72mm. This transformer is designed for through hole mounting. The operating temperature range is from -40°C to 125°C. The Wurth Electronics 750370024 is compliant with RoHS regulations.
Wurth Electronics 750370024 technical specifications.
| Frequency | 115kHz |
| Height | 10.8mm |
| Inductance | 1.6mH |
| Length | 19.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLSTM |
| Termination | Through Hole |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750370024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.