
Wurth Electronics 750370047 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Product Length (mm) | 10.8 |
| Product Depth (mm) | 13.35 |
| Product Height (mm) | 8.14 |
| Transformer Type | Flyback Transformer |
| Turns Ratio | 3:1/3:1/3:1 |
| Maximum DCR Primary Side | 0.105(Typ)/0.06(Typ)Ohm |
| Maximum DCR Secondary Side | 0.0125(Typ)Ohm |
| Maximum Input Voltage | 30VDC |
| Maximum Output Voltage | 5VDC |
| Maximum OCL Inductance | 0.03(Typ)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750370047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.