Wurth Electronics 750510303 technical specifications.
| Package/Case | SOIC |
| DC Resistance (DCR) | 350mR |
| Height | 0.16inch |
| Inductance | 20uH |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 0.207inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750510303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.