Wurth Electronics 750510364 technical specifications.
| Turns Ratio | 4.25:1/1:1 |
| Maximum DCR Primary Side | 1.5Ohm |
| Maximum DCR Secondary Side | 0.2/1.2Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750510364 to view detailed technical specifications.
No datasheet is available for this part.