
This pulse transformer features a frequency of 65kHz and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a secondary current rating of 700mA. The transformer is compliant with RoHS regulations and is packaged in a tray. Operating temperatures range from -40°C to 125°C.
Wurth Electronics 7508110101 technical specifications.
| Frequency | 65kHz |
| Height | 16mm |
| Inductance | 1.07mH |
| Length | 24.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 118R |
| RoHS Compliant | Yes |
| Secondary Current | 700mA |
| Series | WE-UNIT, MID-OLPI |
| Termination | Through Hole |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7508110101 to view detailed technical specifications.
No datasheet is available for this part.