Wurth Electronics 7508110102 technical specifications.
| Frequency | 65kHz |
| Height | 16mm |
| Inductance | 2.58mH |
| Length | 24.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 118R |
| RoHS Compliant | Yes |
| Secondary Current | 330mA |
| Series | WE-UNIT, MID-OLPI |
| Termination | Through Hole |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7508110102 to view detailed technical specifications.
No datasheet is available for this part.