
The Wurth Electronics 750811016 is a pulse transformer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a secondary current rating of 450mA and is available in a through-hole termination. The transformer is packaged in a tray and is compliant with RoHS regulations. It measures 13mm in height, 16.9mm in width, and 18.8mm in length, with an inductance of 1.67mH and a resistance of 2.77R.
Wurth Electronics 750811016 technical specifications.
| Height | 13mm |
| Inductance | 1.67mH |
| Length | 18.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 2.77R |
| RoHS Compliant | Yes |
| Secondary Current | 450mA |
| Series | WE-UNIT, MID-OLEE |
| Termination | Through Hole |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811016 to view detailed technical specifications.
No datasheet is available for this part.