
Wurth Electronics 7508110210 technical specifications.
| DC Resistance (DCR) | 5.1R |
| Frequency | 100kHz |
| Inductance | 2mH |
| Isolation Voltage | 4.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLLT |
| Turns Ratio | 6.67:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7508110210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.