
This triple pulse transformer from Wurth Electronics features a turns ratio of 8.15:1, with a primary winding and a single secondary winding. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is designed for through hole mounting and is packaged in a tray. It is compliant with RoHS regulations.
Wurth Electronics 750811145 technical specifications.
| Frequency | 130kHz |
| Height | 22.86mm |
| Inductance | 1.2mH |
| Length | 22.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Primary Winding(s) | Triple |
| Resistance | 0.87R |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | WE-UNIT, MID-OLTI |
| Termination | Through Hole |
| Turns Ratio | 8.15:1 |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.