
Wurth Electronics 750811146 technical specifications.
| Frequency | 130kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLTI |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.