Wurth Electronics 750811148 technical specifications.
| Frequency | 130kHz |
| Height | 22.86mm |
| Inductance | 430uH |
| Length | 22.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Primary Winding(s) | Triple |
| Resistance | 0.215R |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | WE-UNIT, MID-OLTI |
| Termination | Through Hole |
| Turns Ratio | 5.33:1 |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.