
General purpose through-hole pulse transformer designed for offline flyback applications operating up to 400kHz. Features a 300uH inductance and a maximum DC current rating of 3.5A. Radial terminations facilitate easy mounting, with dimensions of 31mm length, 31mm width, and 25mm height. This RoHS compliant component is supplied in tray packaging.
Wurth Electronics 750811248 technical specifications.
| Frequency | 400kHz |
| Height | 25mm |
| Inductance | 300uH |
| Length | 31mm |
| Max DC Current | 3.5A |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLLT |
| Termination | Radial |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
