
Wurth Electronics 750811290 technical specifications.
| DC Resistance (DCR) | 600mR |
| Frequency | 150kHz |
| Inductance | 461uH |
| Isolation Voltage | 4.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-OLLT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811290 to view detailed technical specifications.
No datasheet is available for this part.