
Wurth Electronics 750811330 technical specifications.
| DC Resistance (DCR) | 150mR |
| Frequency | 200kHz |
| Inductance | 300uH |
| Isolation Voltage | 4.5kV |
| Mount | Through Hole |
| Output Voltage | 18V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-OLLT |
| Turns Ratio | 6:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.