
Wurth Electronics 750811351 technical specifications.
| Current Rating | 7.4A |
| Frequency | 75kHz |
| Height | 31.48mm |
| Inductance | 180uH |
| Length | 43.18mm |
| Max DC Current | 7.4A |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLLT |
| Termination | Radial |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811351 to view detailed technical specifications.
No datasheet is available for this part.