Wurth Electronics 750813045 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 20.32 |
| Length | 24.38 |
| Input Voltage-Max | 130 |
| Input Voltage-Min | 90 |
| Manufacturer Series | 750813045 |
| Height | 16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750813045 to view detailed technical specifications.
No datasheet is available for this part.