
The WE-UNIT pulse transformer is a pulse transformer with a current rating of 800mA and a frequency of 70kHz. It has a height of 13.31mm, length of 18.8mm, and width of 16.9mm. The transformer is designed for through hole mounting and has a radial termination. It is packaged in a tray and is RoHS compliant. The operating temperature range is from -40°C to 125°C.
Wurth Electronics 750813049 technical specifications.
| Current Rating | 800mA |
| Frequency | 70kHz |
| Height | 13.31mm |
| Inductance | 1.3mH |
| Length | 18.8mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Termination | Radial |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750813049 to view detailed technical specifications.
No datasheet is available for this part.