
The Wurth Electronics 750813134 is a pulse transformer with a turns ratio of 8:1, featuring a DC resistance of 1.85 ohms and an inductance of 600 microhenries. It operates at a frequency of 100 kHz and is designed for through-hole mounting. The transformer has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and not Reach SVHC compliant.
Wurth Electronics 750813134 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 1.85R |
| Frequency | 100kHz |
| Inductance | 600uH |
| Isolation Voltage | 4.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-OLLT |
| Turns Ratio | 8:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750813134 to view detailed technical specifications.
No datasheet is available for this part.