Wurth Electronics 750813390 technical specifications.
| Package/Case | 100 |
| DC Resistance (DCR) | 150mR |
| Frequency | 75kHz |
| Inductance | 100uH |
| Isolation Voltage | 4.5kV |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-OLLT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750813390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.