Wurth Electronics 750815040 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 22.2 |
| Length | 25 |
| Number of Functions | 1 |
| Manufacturer Series | 750815040 |
| Height | 16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750815040 to view detailed technical specifications.
No datasheet is available for this part.