
The Wurth Electronics 750815047 is a pulse transformer with a current rating of 520mA and a frequency of 70kHz. It has a height of 13.31mm, length of 18.8mm, and width of 16.9mm. The transformer is designed for through hole mounting and is packaged in a tray. It is compliant with RoHS regulations and operates over a temperature range of -40°C to 125°C.
Wurth Electronics 750815047 technical specifications.
| Current Rating | 520mA |
| Frequency | 70kHz |
| Height | 13.31mm |
| Inductance | 3.2mH |
| Length | 18.8mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-OLTI |
| Termination | Radial |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750815047 to view detailed technical specifications.
No datasheet is available for this part.