Wurth Electronics 750815141 technical specifications.
| Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | WE-UNIT, MID-OLIFX |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 750815141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.