
The Wurth Electronics 750815530 is an 8mH pulse transformer with a frequency range of 200kHz. It features a surface mount package and is designed for use in high-temperature applications, operating between -40°C and 125°C. This transformer is compliant with RoHS regulations and is available in a tape and reel packaging format.
Wurth Electronics 750815530 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200kHz |
| Height | 0.543mm |
| Height - Seated (Max) | 13.8mm |
| Inductance | 8mH |
| Length | 26.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Secondary Current | 270mA |
| Termination | SMD/SMT |
| Width | 0.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750815530 to view detailed technical specifications.
No datasheet is available for this part.