Wurth Electronics 750841630 technical specifications.
| Frequency | 100kHz |
| Height | 16mm |
| Inductance | 1.6mH |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Voltage | 12V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1.68R |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLNXP |
| Termination | Through Hole |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750841630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.