Wurth Electronics 750845240 technical specifications.
| Frequency | 47kHz |
| Height | 24mm |
| Inductance | 2.6mH |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Primary Winding(s) | Triple |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | WE UNIT, MID-OLIFX |
| Termination | Through Hole |
| Turns Ratio | 11.429:1 |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750845240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.