This pulse transformer from Wurth Electronics has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to handle a maximum supply voltage of 265V AC and a minimum supply voltage of 85V AC. The transformer is mounted through a hole and has a resistance of 5.4 ohms. It is compliant with RoHS regulations but not Reach SVHC compliant.
Wurth Electronics 750871013 technical specifications.
| Frequency | 100kHz |
| Height | 10.16mm |
| Inductance | 1.8mH |
| Length | 19.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5.4R |
| RoHS Compliant | Yes |
| Secondary Current | 350mA |
| Series | WE-UNIT, MID-OLNXP |
| Termination | Through Hole |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750871013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.