Wurth Electronics 750871030 technical specifications.
| Frequency | 60kHz |
| Height | 16mm |
| Inductance | 2.38mH |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLSTM |
| Termination | Through Hole |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750871030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.