
The WE-UNIT, MID-OLPI Pulse Transformer is a high-temperature component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is compliant with ROHS regulations. The transformer has a height of 13mm, a length of 18.8mm, and a width of 16.9mm, making it suitable for a variety of applications. The component's inductance is 1.55mH and its resistance is 2.15R.
Wurth Electronics 750871032 technical specifications.
| Height | 13mm |
| Inductance | 1.55mH |
| Length | 18.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 2.15R |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLPI |
| Termination | Through Hole |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750871032 to view detailed technical specifications.
No datasheet is available for this part.