
Wurth Electronics 750871035 technical specifications.
| Frequency | 100kHz |
| Height | 18.5mm |
| Inductance | 2mH |
| Length | 15.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.6R |
| RoHS Compliant | Yes |
| Secondary Current | 360mA |
| Series | WE-UNIT, MID-OLNXP |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750871035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.