Wurth Electronics 750871110 technical specifications.
| Height | 16mm |
| Inductance | 1.6mH |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.8R |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLSTM |
| Termination | Through Hole |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750871110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.