
This pulse transformer from Wurth Electronics features a frequency of 60kHz, with dimensions of 16mm in height, 21mm in width, and 25mm in length. It is designed for through-hole mounting and is packaged in tape and reel. The transformer operates within a temperature range of -40°C to 125°C and has a resistance of 2.4 ohms. It is compliant with RoHS regulations and is suitable for use in general applications.
Wurth Electronics 750871111 technical specifications.
| Frequency | 60kHz |
| Height | 16mm |
| Inductance | 1.7mH |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLSTM |
| Termination | Through Hole |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750871111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.