
Wurth Electronics 750871830 technical specifications.
| Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLNXP |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750871830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.