Wurth Electronics 760301103 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Product Length (mm) | 7 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 6 |
| Transformer Type | Gate Drive Transformer |
| Turns Ratio | 2.5:1:1 |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.17/0.17Ohm |
| High Potential | 1500VDC |
| Maximum Interwinding Capacitance | 7(Typ)pF |
| Primary ET-Constant | 29.4Vus |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760301103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.