
The Wurth Electronics 760301106 is a surface mount gate drive transformer with a 1:1 turns ratio and a maximum high potential of 1500VDC. It has a maximum DCR of 0.52 ohms on the primary side and 0.64 ohms on the secondary side. The transformer has a maximum interwinding capacitance of 10 nanofarads typ. It operates over a temperature range of -40 to 125 degrees Celsius.
Wurth Electronics 760301106 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Product Length (mm) | 7 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 6 |
| Transformer Type | Gate Drive Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.52Ohm |
| Maximum DCR Secondary Side | 0.64Ohm |
| High Potential | 1500VDC |
| Maximum Interwinding Capacitance | 10(Typ)pF |
| Primary ET-Constant | 30.2Vus |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760301106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.