
Wurth Electronics 760301107 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Product Length (mm) | 7 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 6 |
| Transformer Type | Gate Drive Transformer |
| Turns Ratio | 1.5:1 |
| Maximum DCR Primary Side | 1.2Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 1500VDC |
| Maximum Interwinding Capacitance | 9(Typ)pF |
| Primary ET-Constant | 40.8Vus |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760301107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.